Lian Li O11 AIR MINI Game console casing White Mini tower

MPN
O11 AIR MINI WHITE
Brand
Lian Li
EAN-13
4718466010698
Order Code
16-7267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £156.59 £133.10
10+ £131.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Lian Li's O11 Air Mini White, with the Manufacturer's Part Number 00840353041578, is a robust PC enclosure designed for accommodating large motherboards, making it suitable for high-performance desktop computing setups. This Mini Tower casing reflects Lian Li's commitment to quality engineering, providing ample space for efficient cooling solutions with its strategic airflow design, optimising thermal management for powerful gaming or intensive computing tasks. The O11 Air Mini's construction supports flexible hardware configurations, allowing for multiple graphics cards and advanced cooling systems, which makes it particularly suitable for gaming enthusiasts or professionals requiring superior processing capabilities. This product, identifiable by the GTINs 04718466010698 and 00840353041578, is engineered to support complex builds while maintaining a compact form factor, essential for both aesthetic setups and practical applications in environments where space management is crucial.
Type Game console casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 4
Case Type Mini tower
Colour White
Depth 400mm
Dimensions (W x H x D) 288 x 384 x 400 mm
Height 384mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8500g
Width 288mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot