Lian Li LANCOOL216RW Midi tower casing White

MPN
LANCOOL216RW
Brand
Lian Li
EAN-13
4718466012951
Order Code
16-7263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £137.21 £116.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lian Li's LANCOOL216RW, identified by manufacturer part number LANCOOL 216RW, is a robust midi tower casing designed to accommodate large motherboards, making it an ideal solution for high-performance desktop PCs. This white PC enclosure supports advanced cooling solutions and ample cable management, ensuring optimal airflow and thermal performance during intensive computing tasks. Typically utilised in engineering applications that require substantial computing power, such as 3D rendering or software development environments, this case provides the necessary infrastructure to house and protect complex system components. With compatibility for large form factor components, the Lian Li LANCOOL216RW offers a versatile foundation for building powerful desktop systems.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 481mm
Dimensions (W x H x D) 235 x 492 x 481 mm
Height 492mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10500g
Width 235mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot