Lian Li LANCOOL III MIDI-TOWER RGB Black PC casing with RGB lighting

MPN
Lancool III RGB Black
Brand
Lian Li
EAN-13
4718466011794
Order Code
16-7262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £196.86 £167.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lian Li's LANCOOL III MIDI-TOWER with Manufacturer's Part Number 04718466011794 is a high-performance PC enclosure designed to accommodate large form factor motherboards, making it ideal for desktop computing setups requiring substantial internal space. This RGB black casing integrates seamlessly into various professional and enthusiast computer builds, providing efficient airflow and optimal thermal management for high-powered components. The enclosure features integrated RGB lighting, which can be customised to complement other RGB components within the system, enhancing the aesthetic while maintaining functional design principles. Made for robust engineering environments, it suits tasks involving intensive computing such as 3D modelling, simulation, and complex computational processes where equipment reliability and flexibility are paramount.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 8
8.9 cm (3.5") internal Slots 4
Case Type Midi tower
Colour Black
Depth 526mm
Dimensions (W x H x D) 238 x 523 x 526 mm
Height 523mm
No. of USB Type A 3.0 ports 2
Weight 1700g
Width 238mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot