Lian Li LANCOOL 207RW LANCOOL Midi Tower PC White Tempered Glass

MPN
LANCOOL 207RW
Brand
Lian Li
EAN-13
4718466015846
Order Code
16-7259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £104.40 £88.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lian Li LANCOOL 207RW is a premium PC enclosure designed to accommodate advanced computing hardware with its Midi Tower configuration. Featuring robust tempered glass panels, this white case provides both aesthetic appeal and durable protection for internal components. The LANCOOL 207 is engineered to support larger motherboards, making it suitable for high-performance desktops requiring expansive cooling systems and extensive component configurations. This computer housing is ideal for engineers and advanced users building custom PCs that demand reliable thermal management and efficient spatial arrangement. Its structural integrity and versatile design make it well-suited for applications in computational research and development environments where robust, scalable housing is essential.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 455.6mm
Dimensions (W x H x D) 219 x 456 x 455.6 mm
Height 456mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Width 219mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot