Lian Li A4-H2O Mini-ITX case with PCIE4.0 riser cable silver

MPN
A4-H2O A4
Brand
Lian Li
EAN-13
4718466011503
Order Code
16-7253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £194.24 £165.10
10+ £161.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Lian Li, A4-H2O Mini-ITX case, with Part Number A4-H2O, exemplifies precision engineering in compact computer housing, accommodating Mini-ITX motherboards with a robust PCIE4.0 riser cable. Designed for optimal space utilisation in technical environments, this silver aluminium case efficiently balances thermal performance and compactness, making it well-suited for gaming desktops or high-performance workstations where space is at a premium. The Lian Li A4-H2O A4 integrates a high-quality riser cable that supports the latest graphics card interfaces, ensuring reliable data transfer and system stability. Its engineering applications include use in systems requiring efficient heat dissipation with compact footprints, making it a prime choice for specialists in both gaming and professional desktop computing who require sophisticated construction in a smaller form factor.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 1
Case Type Mini tower
Colour Silver
Depth 326mm
Dimensions (W x H x D) 140 x 244 x 326 mm
Height 244mm
No. of USB 3.0 ports 2
Weight 2900g
Width 140mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot