Lian Li A3-mATX DAN A3-mATX White PC Casing Wood Edition Buche Micro-ATX

MPN
A3- mATX-WD White
Brand
Lian Li
EAN-13
4718466015815
Order Code
16-7252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £104.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lian Li's A3-mATX-WD White is a finely crafted pc enclosure, designed to accommodate micro-ATX sized motherboards and larger. This model, part of the Lian Li DAN Cases A3-mATX Wood Edition series, features a refined white and beechwood design, making it suitable for both aesthetic-focused builds and technical workstations. The casing supports extensive hardware configurations, ideal for gaming enthusiasts or professionals requiring high-performance components and expansive cooling solutions. With its compact microtower form factor, it provides efficiency in space utilisation without compromising on the ability to house robust computing systems. Engineering applications typically involve custom desktop builds, where optimising hardware compatibility with a stylish design is essential.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour White
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot