LH - Ludwig Heer 609873 Chef's Probe Thermometer 1.5mm 1-4 sec response

Image Representative of Range

LH - Ludwig Heer 609873 Chef's Probe Thermometer 1.5mm 1-4 sec response

MPN
609873
EAN-13
4260280964003
Order Code
09-7305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £164.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LH - Ludwig Heer CHEF'S PROBE is a contact thermometer designed for precise temperature measurement ranging from -200 to 450 °C. Manufactured by LH - Ludwig Heer, it offers excellent functionality for both professional and home chefs. This thermometer is ideally used in culinary applications to ensure accurate cooking temperatures.
Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 51 x 27 mm
Display (details) 3-line display with background lighting," can be rotated by 180°"
Height 27mm
Length 109mm
Maximum Temperature 450°C
Min. temperature -200°C
Misc Attribute CHEF'S PROBE
Power Supply AA battery (2x), included
Resolution 0.1°C
Response Time 4s
Sample rate Approx. 2 measurements per second
Weight 136g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot