LG 55UH7N-E 55UH7N-E Digital signage flat panel 139.7 cm (55") LED Wi-Fi 700 cd

MPN
55UH7N-E
Brand
LG Display
EAN-13
8806087960754
Order Code
70-4639
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1004.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

UHD Signage Display with
LG webOS Platform and Advanced Security


High Resolution Display
It offers a resolution that is four times higher than FHD, satisfying customers visually. Additionally, the anti-glare coating on the screen reduces screen reflection in bright lighting environments, increasing visibility and legibility, providing customers with a comfortable screen.

Convenient webOS Platform
The UH7N-E is equipped with a high-performance SoC that allows for multiple tasks to be performed without a separate media player. The webOS platform provides app development tools with an intuitive UI that enhances user convenience, enabling easy connection with external sensors and webOS partner apps to create an SI-friendly environment.

Design for Space Utilization
Designed with thin bezels and simple cable management, the UH7N-E saves space. With specialized hidden power inlets, it can be installed close to the wall, leaving only about 13 mm of space with the slim bracket. Bezels accessories can also be used to convert it into an art frame, making it a stylish interior element that matches customers' interior spaces.

Durability that Provides Reliability
Optimized for business environments, the UH7N-E is guarded against the potential impact of salt, dust, iron powder and humidity through the implementation of conformal coating on the power board. Also, its customer-centric features, such as IP5x, 30-degree tilting and Shock Monitoring, provide both reliability and satisfaction.

Enhanced Security Features
The UH7N-E provides security features, including LG's Enhanced Kernel Protection (EKP) technology, guarding important data from external access or attacks. LG UHD Signage also holds reliable certification in the field of information security, maintaining customers' data and businesses securely. For example, this model is ISO/IEC 15408 Common Criteria EAL2 Certified.

Sustainability
Recycled resins are used to manufacture back covers for digital signage product* and LG plans to expand this practice to other models as well. In addition, recycled cardboard was partially used to produce packaging materials, and the printing information on the packaging materials was written by only black ink.

* Digital signage product refers "UH7N-E" model

SuperSign Solutions
SuperSign is an integrated and intuitive content management solution for creative and organized digital signage content in your space, connecting customers to a range of services with convenient user experiences. There are a variety of versions such as SuperSign Cloud, so discover and enjoy the version that best fits you.

Carbon Footprint Certification
The cradle-to-grave carbon footprint of UH7N-E has been reduced.

  • The carbon footprint of this product has been certified and achieved a reduction
  • Bezel : 8.9 mm (T/R/L), 12.9 mm (B)
  • Interface : HDMI(2) / DP / USB 2.0 / RS232C / RJ45 / Audio / IR
  • webOS Smart Platform
Screen Size 55"

Reviews

Be the first to submit a review

Trustpilot