LG 55QNED84A6C.AEK 55QNED84A6C.AEK TV 139.7 cm (55") 4K Ultra HD Smart TV Wi-Fi

MPN
55QNED84A6C.AEK
Brand
LG Display
EAN-13
8806096353127
Order Code
70-0573
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £623.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 26/10/2026


Dynamic QNED colour technology
LG QNED84A features the latest Dynamic QNED colour technology, which delivers content that is bursting with rich and accurate colours, with 100% colour volume displaying delicate differences in tone and colour spectrum. Local Dimming further helps to enhance the contrast for a beautifully rich picture.

Smart processor for optimised pictures and sound
LG QNED84A features the smart α7 AI Processor: the brain of the TV. Features supported include 4K Upscaling for sharp pictures, and AI Brightness Control, which uses sensors to intelligently adjust the brightness based on the ambient light in your room, for an optimal picture. Plus AI Sound Pro to upscale stereo sound into an immersive, virtual 9.1.2 channel surround sound experience.

Smart webOS Platform
LG QNED84A features webOS, LG's smart platform which hosts a huge variety of the best streaming services, while making browsing and searching for what to watch completely hassle-free. The smart platform is controlled with the LG AI Magic Remote, and opens up a world of information and assistance through a variety of AI-driven services. These include the AI Chatbot - which can help you to change the image or sound to your liking simply by asking, Voice ID – which can recognise different users and provide personalised recommendations, and much more.
What’s more, with LG’s webOS Re:new program, you’ll enjoy upgrades to the latest version for five years*.
*Customers will receive 4 upgrades over time, starting from the launch version.

Ultra slim and premium design
The ultra-slim design means that this TV will look stunning in any living space.

Immersive cinema experience
Support for Filmmaker Mode ensures the movie looks just as the director intended, and HDR technology provides an expanded colour palette and contrast range, for more impactful images.

Game Optimiser & ALLM
Level up your gaming by optimising the picture for whatever type of game you are playing.

LG Soundbar synergy
Pair with a compatible LG Soundbar to enjoy a seamless, connected experience with enhanced sound. WOW Orchestra utilises TV and Soundbar speakers simultaneously for an optimised experience. WOW Interface takes the hassle out of tuning your audio, using Soundbar mode controls and super-accessible TV remote and on-screen menus.
*Compatible with select LG soundbars
  • Dynamic QNED colour for rich and accurate colours
  • Intelligent processor for optimised pictures and sound
  • Smart webOS platform with advanced AI functionality plus all your favourite streaming services
  • Ultra slim and premium design
  • Immersive cinema experience with Filmmaker Mode and HDR
Screen Size 55"
Definition 4K Ultra HD

Reviews

Be the first to submit a review

Trustpilot