LG 43UA75006LA.AEK 43UA75006LA.AEK TV 109.2 cm (43") 4K Ultra HD Smart TV Wi-Fi

MPN
43UA75006LA.AEK
Brand
LG Display
EAN-13
8806096352809
Order Code
70-2166
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


4K Ultra HD
Experience vibrant picture quality in incredible detail with 4K clarity.

Smart processor for optimised pictures and sound
LG UA75 features the smart α7 AI Processor: the brain of the TV. Which intelligently optimises picture and sound, and ensures navigating the menus is quick and easy.

Smart webOS Platform
LG UA75 features webOS, LG's smart platform which hosts a huge variety of the best streaming services, while making browsing and searching for what to watch completely hassle-free.
What’s more, with LG’s webOS Re:new program, you’ll enjoy upgrades to the latest version for five years*.
*Customers will receive 4 upgrades over time, starting from the launch version.

FILMMAKER Mode & HDR
Enjoy movies just as the director intended thanks to Filmmaker Mode and HDR.

Slim design
The UA75 features a design which is slim, and premium.

Game Optimiser & ALLM
Tweak your settings with ease to ensure the best gaming experience with the Game Optimiser, and ensure the most responsive gameplay with ALLM – putting you into the best game mode automatically when powering up your console.
  • Sharp 4K Ultra HD picture
  • Smart processor with 4K Upscaling and more
  • Smart webOS platform with advanced AI functionality plus all your favourite streaming services
  • Instant movie theatre with FILMMAKER mode and HDR
  • Slim design
Screen Size 43"
Definition 4K Ultra HD

Reviews

Be the first to submit a review

Trustpilot