LG 32GR93U-B.AEK 32GR93U-B computer monitor 80 cm (31.5") 3840 x 2160 pixels 4K

MPN
32GR93U-B.AEK
Brand
LG Display
EAN-13
8806084252371
Order Code
70-3534
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £741.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stockBack-order availability date - 15/06/2026

Performance Compatible with PC & Console Gaming
From the 32GR93U’s HDMI 2.1 connection, game at up to 4K UHD resolution with a ultra-smooth, 144Hz refresh rate on PC games and get up to a 120Hz refresh rate support on next gen gaming consoles.

1ms Response Time: Designed for Incredible Speed
Re-imagine every scene with vivid, responsive IPS. At 32“, LG's UltraGear IPS Display features vibrant color, contrast, clarity and detail, while delivering ultra-fast 1ms (GtG) response rates.

Get In The Game
Officially validated by NVIDIA as G-SYNC Compatible. That translates to faster, smoother gaming that's been tested to reduce screen tearing and stutter. Never miss a frame of the action as you clinch your victories.

AMD FreeSync Premium is Build In
AMD FreeSync Premium equips serious gamers with a fluid, virtually tear-free gaming experience. With at least 120hz refresh rate at minimum FHD resolution and low latency gameplay, you'll never miss a frame of the action as you play at peak performance.
  • 32-inch UltraGear™ UHD (3840X2160) Display
  • 144Hz Refresh Rate
  • IPS 1ms (GtG) Response Time
  • VESA DisplayHDRTM 400, DCI-P3 95% (Typ.)
  • NVIDIA® G-SYNC® Compatible
  • AMD FreeSync™ Premium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot