Leuze Electronic 50040820 Reflector TKS 40x60 White Frame For Light Barriers

Image Representative of Range

Leuze Electronic 50040820 Reflector TKS 40x60 White Frame For Light Barriers

MPN
50040820
EAN-13
2050003627368
Order Code
09-7283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £9.79
10+ £8.85
100+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Leuze Electronic manufactures the 50040820 Reflector TKS 40 x 60, a sensor accessory designed for enhanced optical performance. This product is typically used in conjunction with sensors to improve detection accuracy and reliability. It is suitable for use in industrial automation and materials handling applications.
Type Reflector
Height 8mm
Length 60mm
Misc Attribute TKS 40 x 60
Width 41mm

Reviews

Be the first to submit a review

Trustpilot