Leuze Electronic 50023525 Reflector TKS 30x50 White Plastic Frame

Image Representative of Range

Leuze Electronic 50023525 Reflector TKS 30x50 White Plastic Frame

MPN
50023525
EAN-13
2050003627481
Order Code
09-7282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Leuze Electronic manufactures the 50023525 Reflector TKS 30 x 50, a component designed for use as a sensor accessory. This reflector is typically used to enhance the functioning of photoelectric sensors by providing a reliable reflective surface. It is widely applied in industrial and automation environments where precise sensor activation is required.
Type Reflector
Height 7mm
Length 75mm
Misc Attribute TKS 30 x 50
Width 34.4mm

Reviews

Be the first to submit a review

Trustpilot