Leuze 50129391 HT3CL1/4P-M8 Laser Sensor, Compact IP67, Fast, Precise

Image Representative of Range

Leuze 50129391 HT3CL1/4P-M8 Laser Sensor, Compact IP67, Fast, Precise

Order Code:

09-7293

Brand: Leuze Electronic MPN: 50129391 EAN-13: 2050004912791
Qty Unit Price (Ex VAT)
1+ £291.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Leuze Electronic manufactures the HT3CL1/4P-M8 50129391, a laser retroreflective sensor with background suppression. This versatile light barrier offers both Light-ON and Dark-ON modes for enhanced object detection. It is commonly used in automation and industrial applications for precise and reliable sensing.
Type Laser retroreflective sensor
Output Type 2x PNP Antivalent
Connector M8 (4-pin)
Depth 18.3mm
Dim (W x H x D) 11.4 x 40.7 x 18.3 mm
Height 40.7mm
IP Rating IP67/IP69K
Laser Class 1
Max. operating voltage 30V DC
Max. Range 400mm
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute HT3CL1/4P-M8
Operating Voltage 10 - 30 V DC
Switching Frequency 3000Hz
Transmitter type SC laser red
Wavelength 650nm
Width 11.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot