Leuze 50117583 Reflector MTKS 50x50.1, White Plastic Frame, Light Barriers

Image Representative of Range

Leuze 50117583 Reflector MTKS 50x50.1, White Plastic Frame, Light Barriers

MPN
50117583
EAN-13
2050003627702
Order Code
09-7286
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leuze Electronic manufactures the 50117583 Reflector MTKS 50 x 50.1, a key sensor accessory. Its compact 50 x 50.1 mm design enhances the reliability of sensor systems. This reflector is typically used in industrial automation to improve detection accuracy.
Type Reflector
Height 7mm
Length 60.7mm
Misc Attribute MTKS 50 x 50.1
Width 51mm

Reviews

Be the first to submit a review

Trustpilot