Lessmann 542.503 Cylinder Brush 10 x 100mm Stainless Steel Wire

MPN
542.503
Brand
Lessmann
EAN-13
4017359009918
Order Code
96-4589
Country of Origin
Germany

No longer stocked


Lessmann Cylinder Brush for manual cleaning and deburring of tubes, bores etc. Available in different sizes and filling materials.

This Lessmann Cylinder Brush has the following specification:

Wire Type: Stainless Steel
Diameter: 10mm
Filled Length: 100mm
Overall Length: 300mm


Type Brush
Bristle Material Stainless steel
Length 100mm

Trustpilot