Lessmann 506.730 Threaded Tube Brush 30mm Brass Wire

MPN
506.730
Brand
Lessmann
EAN-13
4017359026861
Order Code
96-4643
Country of Origin
Germany

No longer stocked


Lessmann Tube Brush with external thread. These brushes are suitable for many different uses: not only for cleaning of tubes, gratings, sleeves and cylinders.

Available in different filling materials.

This Lessmann Threaded Tube Brush has the following specification:

Wire: Brass
Thread: 1/2in External
Diameter: 30mm
Filling Length: 100mm
Overall Length: 160mm


Type Brush
Material Brass wire
Diameter 30mm

Trustpilot