Lessmann 473.801.40 Pipeline Brush 40 Knots 125 x 22.2mm Bore S/Steel Wire

MPN
473.801.40
Brand
Lessmann
EAN-13
4017359154229
Order Code
96-4631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Lessmann Pipeline Brushes are specially developed for professional use on U and V-welds in the pipeline industry. These high-quality Lessmann brushes have a long lifetime and are quiet when running. They are especially narrow and therefore they are the perfect tool for cleaning all welds at tube connections.

This Lessmann Pipeline Brush has the following specification:

Wire: Stainless Steel
Number of Knots: 40
Diameter: 125mm
Width: 6mm
Bore: 22.2mm
Max. Speed: 15,000/bpm


Type Brush
Material Stainless steel
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot