Lessmann 458.161 End Brush with Shank 12 x 120mm, 0.30 Steel Wire

MPN
458.161
Brand
Lessmann
EAN-13
4017359006931
Order Code
96-4607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann End Brushes are fitted with a 6mm shank for cleaning and de-burring in hard to reach areas. They are ideal for the removal of paint and the cleaning of moulds and castings. Also for working on edges and recesses and the inside of bores etc.

The Lessmann End Brush with Shank has the following specification:

Wire Type: Steel
Diameter: 12mm
Wire Height: 120mm
Wire Gauge: 0.30
Max Speed: 15,000/rpm


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot