Lessmann 453.162 Pointed End Brush with Shank 23/68 x 25mm, 0.30 Steel Wire

MPN
453.162
Brand
Lessmann
EAN-13
4017359073018
Order Code
96-4606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lessmann End Brushes are fitted with a 6mm shank for cleaning and de-burring in hard to reach areas. They are ideal for the removal of paint and the cleaning of moulds and castings. Also for working on edges and recesses and the inside of bores etc.

The Lessmann Pointed End Brush With Shank has the following specification:

Wire Type: Steel
Diameter: 23mm
Wire Height: 25mm
Wire Gauge: 0.30
Max Speed: 18,000/rpm


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot