LENOX 3008080L Bi-Metal Holesaw 127mm

MPN
3008080L
Brand
LENOX
EAN-13
0082472300802
Order Code
96-4467
Country of Origin
USA
View Full Product Range (43)
Qty Unit Price (Inc VAT)
1+ £142.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LENOX® Bi-Metal Holesaw features an advanced tooth design that increases cutting life. The large sharp teeth provide fast, efficient cutting in wood. The optimised tooth design also penetrates metal with ease. Increased wall thickness improves durability and minimises tooth loss. The SPEED SLOT® staircase design provides fast and easy plug ejection.

This LENOX® Bi-Metal Holesaw has the following specification:

Diameter: 127mm
Arbor: Standard: 2L, 3L, 6L or 7L; SNAP-BACK™: 2L, 6L


Type Holesaw

Reviews

Be the first to submit a review

Trustpilot