LENOX 3004141L Bi-Metal Holesaw 65mm

MPN
3004141L
Brand
LENOX
EAN-13
0082472300413
Order Code
96-4466
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £29.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The LENOX® Bi-Metal Holesaw features an advanced tooth design that increases cutting life. The large sharp teeth provide fast, efficient cutting in wood. The optimised tooth design also penetrates metal with ease. Increased wall thickness improves durability and minimises tooth loss. The SPEED SLOT® staircase design provides fast and easy plug ejection.

This LENOX® Bi-Metal Holesaw has the following specification:

Diameter: 65mm
Arbor: Standard: 2L, 3L, 6L or 7L; SNAP-BACK™: 2L, 6L


Type Holesaw

Reviews

Be the first to submit a review

Trustpilot