Lenovo 88Y6043 Lenovo EN4091 network switch module 10 Gigabit Ethernet, Gigabit

MPN
88Y6043
Brand
Lenovo
EAN-13
883436121873
Order Code
71-2409
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1957.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The IBM Flex System™ EN491 1Gb Ethernet Pass-thru Module offers easy connectivity of the IBM Flex System Enterprise Chassis to any external network infrastructure. This unmanaged device enables direct connectivity of the compute node in the chassis to an external top-of-rack data center switch. This module can function at both 1 Gb and 1 Gb Ethernet speeds. It has fourteen internal 1 Gb links, and fourteen external 1 Gb SFP+ uplinks.

The IBM Flex System™ EN491 1Gb Ethernet Pass-thru Module offers easy connectivity of the IBM Flex System Enterprise Chassis to any external network infrastructure. This unmanaged device enables direct Ethernet connectivity of the compute node in the chassis to an external top-of-rack data center switch. This module can function at both 1 Gb and 1 Gb Ethernet speeds. It has fourteen internal 1 Gb or 1 Gb links, and fourteen external 1 Gb or 1 Gb SFP+ uplinks.

The following figure shows the IBM Flex System EN491 1Gb Ethernet Pass-thru Module.

Did you know?

The IBM Flex System EN491 1Gb Ethernet Pass-thru Module provides 14 internal and 14 external 1 Gb Ethernet ports, and it supports 1 Gb and 1 Gb Ethernet signaling for Converged Enhanced Ethernet (CEE), Fibre Channel over Ethernet (FCoE), and other Ethernet-based transport protocols.

IBM Flex System, a new category of computing and the next generation of Smarter Computing, offers intelligent workload deployment and management for maximum business agility. This chassis delivers high-speed performance complete with integrated servers, storage, and networking for multi-chassis management in data center compute environments. Furthermore, its flexible design can meet the needs of varying workloads with independently scalable IT resource pools for higher utilization and lower cost per workload. While increased security and resiliency protect vital information and promote maximum uptime, the integrated and easy-to-use management system reduces setup time and complexity, providing a quicker path to return on investment (ROI).

Features and specifications

- The IBM Flex System EN491 1Gb Ethernet Pass-thru Module has the following features and specifications:
- Internal ports: Fourteen internal full-duplex Ethernet ports that can operate at 1 Gb or 1 Gb speeds.
- External ports: Fourteen ports for 1 Gb or 1 Gb Ethernet SFP+ transceivers (support for 1BASE-SX, 1BASE-LX, 1BASE-T, 1GBASE-SR, or 1GBASE-LR) or SFP+ copper direct-attach cables (DAC). SFP+ modules and DAC cables are not included and must be purchased separately.
- An unmanaged device that has no internal Ethernet management port, but is able to provide its vital product data (VPD) to the secure management network in the Chassis Management Module.

Reviews

Be the first to submit a review

Trustpilot