Lenovo 888015471 External DVD writer USB A USB 2.0 Black CD DVD Drives

MPN
888015471
Brand
Lenovo
EAN-13
0887942617547
Order Code
16-7231
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £42.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Lenovo 888015471 External DVD Writer is a versatile external optical drive designed to provide reliable reading and writing capabilities for both CDs and DVDs. This device connects to a computer via a USB A connector utilising USB 2.0 technology, ensuring compatibility with a wide range of systems while delivering adequate data transfer speeds. Clad in a black enclosure, the drive is engineered to offer a compact and portable solution for users requiring optical disc functionality, particularly when internal drives are not available. Typical engineering applications include the duplication and archiving of data, multimedia playback, and software installation in environments where older software media is still prevalent. Its compatibility with various operating systems and plug-and-play functionality make it a practical tool in both professional and personal computing settings.
Type External DVD writer
Capacity N/A
Drive Interface USB 2.0
Cache internal 0.75 MB
CD+R Write Speed 24
CD-ROM drive average random access time 140 ms
CD-RW Write Speed 24
Colour Black
Depth 137mm
Dimensions (W x H x D) 144 x 14 x 137 mm
Disc types supported CD-R, CD-ROM, CD-RW, DVD+R, DVD+RW, DVD-R, DVD-R DL, DVD-RAM, DVD-ROM, DVD-RW
DVD drive average random access time 160 ms
DVD+R Write Speed 8
DVD+R Write Speed (DL) 6
DVD+RW Write Speed 6
DVD-R (DL) Write Speed 6
DVD-R Write Speed 8
DVD-RW Write Speed 8
Height 14mm
Interfaces USB A (USB 2.0)
Internal No
Operating relative humidity (H-H) 15 - 85%
Optical drive type DVD±RW
Product colour Black
Purpose Desktop/Laptop
Weight 200g
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot