Lenovo 83M90000UK 13w 2-in-1 Gen 3 Intel Core 5 120U Hybrid (2-in-1) 33.8 cm (1

MPN
83M90000UK
Brand
Lenovo
UPC-12
198156733085
Order Code
70-1475
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1225.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Teaching, Learning, & Everything in Between

The 13.3″ Lenovo 13w 2-in-1 Gen 3 laptop empowers educators and students with seamless performance. Driven by Intel® Core™ processors, this convertible ensures ultra-efficient multitasking across laptop, tablet, and tent modes. Moreover, upgradable memory and storage options ensure it keeps pace with your growing workloads and evolving needs.

Make Every Interaction Count

Redefine collaborations with this 2-in-1 laptop. AI-enabled features like background blur and noise cancellation keep interactions polished, while Dolby Atmos™ audio ensures every presentation and lesson is crisp and engaging. Plus, a hi-res infrared (IR) camera elevates video conferencing, making every connection more dynamic and effective.

Engineered for Demanding Teaching Environments

From lecture halls to kitchen tables, it’s designed to go anywhere. The 13w 2-in-1 Gen 3 laptop combines MIL-STD-810H-certified durability with a drop-resistant design and spill-resistant keyboard. Its nine replaceable parts like USB-C® ports and battery reduce downtime, while optimized thermal solutions prevent overheating for lasting performance.

Protection You Can Trust

Enjoy peace of mind on this Intel®-powered convertible laptop. Secure access is a breeze with the optional fingerprint reader integrated on the power button, while Secure Wipe and the Discrete Trusted Platform Module (dTPM) encrypts data. EDU BIOS simplifies device management for secure learning and the webcam privacy shutter offers added protection.
  • Intel Core 5 120U, 10C (2P + 8E)/12T, P-core 1.4/5.0GHz, E-core 0.9/3.8GHz, 12Mo
  • 13.3" WUXGA (1920x1200) IPS 400nits Glossy / Anti-fingerprint 45% NTSC 60Hz Corning Gorilla Glass Touch
  • 8Go DDR5-4800 + 8Go SO-DIMM DDR5-4800
  • 512Go SSD M.2 2242 PCIe 4.0x4 NVMe Opal 2.0
  • Intel Graphics
  • Windows 11 Pro
Screen Size 13.3"

Reviews

Be the first to submit a review

Trustpilot