Lenovo 7ZT7A00496 Lenovo AUKP Internal Ethernet 10000 Mbit/s

MPN
7ZT7A00496
Brand
Lenovo
EAN-13
889488433612
Order Code
71-5800
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Broadcom NX-E 1Gb Base-T Ethernet Adapters are dual-port 1GBASE-T adapters that are fully compliant with the IEEE 82.3an standard and provide a low-cost solution for 1 Gb Ethernet using copper wiring.

This product guide provides essential presales information to understand the Broadcom adapters and their key features, specifications, and compatibility. This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about the adapters and consider their use in IT solutions.

The Broadcom NX-E 1Gb Base-T Ethernet Adapters are dual-port 1GBASE-T adapters that are fully compliant with the IEEE 82.3an standard and provide a low-cost solution for 1 Gb Ethernet using copper wiring. The adapters are available in either ML2 form factor or PCIe low-profile form factor for use in Lenovo ThinkSystem servers.

The following figure shows the ThinkSystem Broadcom NX-E ML2 1Gb 2-Port Base-T Ethernet Adapter.

Reviews

Be the first to submit a review

Trustpilot