The optimal first serverA powerful, yet whisper quiet, entry tower server ideal for retail, remote/ branch or home office, and perfect for deskside/ under-desk placement. Featuring enterprise-class storage, reliability, and serviceability support, the ThinkSystem ST5 is the ideal first server for the growing SMB or distributed work environment.
Powerful yet affordableThe Lenovo ThinkSystem ST5 provides an easily manageable, ideal first server for a small-to-medium-sized business, and remote or branch office, or retail environments looking to increase productivity.
A value-optimized motherboard design paired with the latest Intel® Xeon® E-22 processors extend a generation-to-generation 2-digit percentage performance increase and offer an aggressive price point for the ST5 versus high-end desktops, and with higher enterprise-level capabilities than a desktop alternative.
Flexible valueThe ThinkSystem ST5 is designed with components common across the portfolio, high reliability, and essential scale-out capabilities for growing businesses including GPU support and array of compatible storage drives.
Save time and reduce costs with Intel Active Management Technology (AMT), which monitors system health and prevents data disruption, while the USB version of Lenovo’s XClarity provisioning manager enables easy setup and firmware upgrades.
Environmentally friendlyThe compact ThinkSystem ST5 excels at being inconspicuous in an office environment thanks to its compact size and whisper-quiet operation.
Energy-efficient design elements, including the Intel Xeon E CPU and TruDDR4 memory, reduces power consumption under standard workloads, providing energy cost-savings in addition to increased server uptime and workplace productivity.
- Ideal for remote/branch office, education, and governmental use
- Remarkable whisper-quiet acoustic levels
- Perfect size for deskside/under-desk usage
- Enterprise-class storage and RAID support
- Enterprise reliability and serviceability
- Supports full range of server and desktop OSes
- Easily organize data management and data transmission
- Supports fixed 8 PLUS PSU 25W or 4W, up to Platinum level