Enterprise-quality tower serverA 1S tower server featuring the latest Intel® Xeon® E-22 processor, the ThinkSystem ST25 features enterprise compute and storage paired with office-quiet acoustics. The ThinkSystem ST25 is ideal for the retail application, branch office, or environment that may lack dedicated data center real estate, with Lenovo XClarity management offering a seamless IT administrative experience.
Enterprise capacityThe Thinksystem ST25 harnesses enterprise-level server power with the next-generation Intel® Xeon® E-22 processors, featuring a performance bump of up to 34% generation-to-generation, in tandem with a wide range of storage options and seamless integration with Lenovo’s XClarity management system.
This capable tower server offers streamlined enterprise business applications including office automation, web serving and near-side data backup. Support for Intel Software Guard Extensions (SGX) provides security for application code and data, such as blockchain.
Enterprise flexibilityThe ThinkSystem ST25 features a highly flexible design that deploys server performance where it's needed and adapts as requirements change over time, including highly expandable storage configurations, GPU support, and multiple PCIe expansion slots.
Lenovo XClarity software provides easy-to-use systems management and dramatically reduces provisioning time, while an array of XClarity integrators allow utilization of XClarity through external IT applications to streamline IT management and contain costs.
Designed for ROBO useA compact footprint and office-quiet cooling system make the ThinkSystem ST25 ideal for the remote office/ branch office environment.
Critical asset dependability is a result of components that increase server uptime, workplace productivity, and system security including dual-redundant power supplies and lockable front bezels. These are component solutions ideal for an environment without a dedicated on-site IT support system.
- Intel Xeon E-2224 (8MB Cache, 3.4GHz)
- 16GB (2666MHz) DDR4-SDRAM (1 x 16)