Lenovo 7D8PA000WW Lenovo DB610S Managed Gigabit Ethernet (10/100/1000) 1U Black

MPN
7D8PA000WW
Brand
Lenovo
EAN-13
889488594689
Order Code
72-3669
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5198.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Lenovo ThinkSystem DB61S 32Gb FC SAN Switch provides exceptional price/performance value by delivering market-leading 32 Gb Gen 6 Fibre Channel technology and combining flexibility, simplicity, and enterprise-class functionality to meet the demands of growing flash-based storage environments.

Designed to enable maximum flexibility and reliability, the ThinkSystem DB61S FC SAN Switch is a compact 1U rack-mount switch that offers low-cost access to industry-leading Storage Area Network (SAN) technology while providing “pay-as-you-grow” scalability to meet the needs of an evolving storage environment.

This product guide provides essential pre-sales information to understand the ThinkSystem DB61S FC SAN Switch, its key features and specifications, components and options, and configuration guidelines.

This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about the ThinkSystem DB61S FC SAN Switch and consider its use in IT solutions.
  • Provides an affordable enterprise-class 32 Gb FC solution with 24 SFP+ ports to support flash-based storage environments
  • Increases performance for demanding workloads with support for 32 Gbps FC links
  • Simplifies configuration and management with easy-to-use EZSwitch Setup
  • Enables “pay-as-you-grow” scalability from single-switch fabric to full-fabric enterprise capabilities with Ports On Demand scalability
  • Optimizes fabric behavior and ensure sufficient bandwidth for mission-critical applications with advanced traffic management capabilities and adaptive networking
  • Provides proactive, non-intrusive, real-time monitoring and alerting of VM health and performance with VM Insight through integrated network sensors
  • Offers dual functionality as either a full-fabric SAN switch or as an NPIV-enabled Access Gateway (requires 24 SFP+ ports be licensed) that enhances fabric scalability and simplifies management
  • Protects existing device investments with auto-sensing 4, 8, 16, and 32 Gbit/sec capabilities and native operation with Brocade fabrics
  • Runs Fabric OS, which delivers distributed intelligence throughout the network and enables a wide range of value-added features
  • Leverages Fabric Vision technology’s powerful monitoring, management, and diagnostic tools to simplify administration, increase uptime, and reduce costs
  • Supplies a rich set of standard features at no extra cost, including fabric services, advanced zoning, adaptive networking, full fabric and access gateway operations, and diagnostic tools
  • Expands fabric capabilities with optional licensed functions, including trunking, advanced monitoring and alerting, and long-distance fabrics
  • Allow organizations to seamlessly integrate Gen 6 Fibre Channel networks with the next generation of flash storage – NVMe over Fibre Channel – by being NVMe-ready, without a disruptive rip and replace, to achieve faster application response times and harness the performance of solid state drives for better scalability across virtual data centers with flash storage
  • Accelerates troubleshooting with built-in advanced diagnostics tools featuring ClearLink Diagnostics with D_Ports and select adapters from QLogic and Emulex, which helps ensure optical and signal integrity for 16 Gb and 32 Gb Fibre Channel optics and cables

Reviews

Be the first to submit a review

Trustpilot