Lenovo 6160S7E Lenovo TS2270 Storage drive Tape Cartridge LTO 6 TB

MPN
6160S7E
Brand
Lenovo
EAN-13
889488113064
Order Code
71-6414
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6537.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Highlights

- Provide long-term backup and archive storage data protection while lowering overall storage costs
- Easily access data stored on Linear Tape-Open (LTO) Ultrium 7, 6 and 5 cartridges through the use of IBM® Spectrum Archive™ technology
- Improve energy efficiency over previous generations
- Support media partitioning on LTO Ultrium 7 media

Excellent Solution
The IBM® TS227 Tape Drive is the answer to growing storage requirements and shrinking backup windows. Incorporating the latest generation of industry-leading LTO technology, the TS227 Tape Drive is suited for handling backup, save and restore, and archival data storage needs with higher capacity and higher data transfer rates than the previous generation.

In addition, the LTO Ultrium 7 technology is designed to support media partitioning and IBM Spectrum Archive™ technology. It also continues to support encryption of data and write-once-read-many (WORM) media.

The TS227 Tape Drive is an excellent tape storage solution for organizations requiring backup and low-cost, archival storage of data. The TS227 provides a physical storage capacity of up to 15TB (with 2.5:1 compression). The data transfer performance has increased over the previous LTO Ultrium half-height generation with a transfer rate of up to 3MBps with 6Gbps SAS interface connectivity. The drive offers two SAS and one Ethernet port per drive to improve availability.
  • Long-term tape storage for backup & archive
  • Easy access to data on LTO Ultrium 7/6/5 cartridges, through IBM® Spectrum Archive™ technology
  • Media-partitioning on LTO Ultrium 7 media

Reviews

Be the first to submit a review

Trustpilot