Lenovo 4Xe1F30277 Laptop Security Lock Compact Combination 1.8 M Nanosaver

MPN
4XE1F30277
Brand
Lenovo
EAN-13
0195892024828
Order Code
16-7223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.99 £27.31
10+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lenovo 4XE1F30277 is a robust laptop security solution designed to provide reliable protection for portable devices. This combination lock features a compact design with a NanoSaver head and a cable length of 1.8 metres, making it suitable for securing laptops and other valuable electronic equipment to a stationary object. The lock utilises a four-digit combination mechanism, allowing for a high degree of security without the need for keys. Typical engineering applications for this product include securing laptops in open office plans, classrooms, and public areas where theft risk is a concern. Its compact and lightweight design ensures ease of transport, making it practical for professionals who frequently move between different work environments.
Type Laptop security lock
Best uses Laptop
Cable Diameter 5mm
Cable Length 1.8m
Cable lock slot type Kensington
Colour Black
Easy to install Yes
Easy to use Yes
Length 1.8m
Lock type Combination lock
Number of combinations 10000
Package depth 170mm
Package height 30mm
Package weight 250g
Package width 250mm
Product colour Black
Product Type Laptop security lock
Screen size diagonal (inches) 1inch
Shutter type Combination lock
Weight 20g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot