Lenovo 4XD1P83425 On-ear headset Bluetooth Cordless Corded Black Stereo Vol Ctrl

Order Code:

16-7220

Brand: Lenovo MPN: 4XD1P83425 EAN-13: 0195892101550
Qty Unit Price (Inc VAT)
1+ £34.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 23/04/2026

Lenovo 4XD1P83425 is a versatile on-ear headset that offers both Bluetooth and wired connectivity, providing users with flexibility in various environments. The headset features a sleek black design and delivers stereo sound, ensuring high-quality audio for both professional and personal applications. Equipped with a built-in volume control, this headset enables precise sound level adjustments, making it ideal for settings that require frequent audio optimisations, such as customer service, remote conferencing, or multimedia editing. Its dual connectivity options allow it to transition seamlessly between cordless and corded modes, catering to different operational needs and ensuring compatibility across a range of devices. As an adaptable audio solution, it is well-suited for engineers and professionals who require reliable communication tools in their daily tasks.
Type On-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.0
Cable Colour Black
Certification CB/FCC SDOC/ IC Voc/VCCI/EMC/KC EMC/ECAS ROHS/CE ROHS/BSMI
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 6.5cm
Ear coupling Circumaural
Foldable Yes
Folding microphone Yes
Frequency Range 20 - 20.000Hz
Headband-Type Overhead
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 116 dB
Headset connection 3.5 mm jack
Headset type Binaural
Height 18cm
Impedance 32Ω
Mac operating systems supported Yes
Max. Range 25m
Microphone sensitivity -40 dB
Microphone type Boom
Mobile operating systems supported Yes
Operating temperature (T-T) -5 - 40 °C
Package depth 184mm
Package height 58mm
Package weight 258 g
Package width 185mm
Power supply Li-ion rechargeable battery (built-in)
Product colour Black
Radio frequency 20 - 20000Hz
Recommended usage Calls/Music
Sound pressure 116dB
Suitable For PC
Technology Li-ion
Total Harmonic Distortion (THD) 3%
Transfer Type Corded
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Weight 140g
Width 15.5cm
Windows operating systems supported Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot