Lenovo 4XC1D51447 Lenovo 4XC1D51447 network card Internal WWAN 600 Mbit/s

MPN
4XC1D51447
Brand
Lenovo
EAN-13
195892020929
Order Code
72-6631
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

ThinkPad Quectel SDX24 EM12R-GL CAT12 WWAN Module I is a wireless communication module with receive diversity. It helps provide data connectivity and network with standard PCI Express M.2 interface. With downlink speed of up to 6 Mbps and uplink speed of up to 15 Mbps, the CAT12 WWAN module enhances the network reliability and availability of your ThinkPad, and provides a great cellular solution for travelers to sustain mobility while using PC devices.
  • Size: 42*3*2.3mm
  • Weight: approx. 6.8 g
  • PCI Express M.2 Interface
  • Main and Rx-diversity/GNSS antenna connectors
  • 2 × 2 MIMO in DL direction
  • Data rate: up to 6 Mbps (Downlink)/15 Mbps (Uplink)

Reviews

Be the first to submit a review

Trustpilot