Lenovo 4XC0R41416 Lenovo 4XC0R41416 network card Internal Ethernet

MPN
4XC0R41416
Brand
Lenovo
EAN-13
193124255262
Order Code
71-9328
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/10/2026

The Lenovo Intel I35-T4 4-Port Ethernet Expansion Card is a dependable and cost-effective solution to add four high-performance Ethernet ports to your PC through one PCI Express slot. The expansion card features an Intel I35 chipset, designed to deliver the power, performance and enhanced capabilities you need for reliable network connections to your Think desktop or workstation. The quad-port network card makes it easy to access multiple networks and gives you four redundant, independent Gigabit Ethernet ports.
  • · Haloen-free quad-port Gigabit Ethernet adapters with copper interface
  • · Innovative power management features including Energy Efficient Ethernet (EEE) and DMA Coalescing for increased efficiency and reduced power consumption
  • · High-performing bridgeless design supporting PCI Express Gen 2.1 5GT/s
  • · The I35-T4 performance enhancing features include Single Route I/O virtualization (SR-IOV), Virtual Machine Device Queues (VMDq), Intelligent Offloads, PCIe v2., 9.5K Jumbo Frame support and time-stamping

Reviews

Be the first to submit a review

Trustpilot