Lenovo 4XA1L13934 Lenovo 4XA1L13934 optical disc drive Internal DVD±RW Silver

MPN
4XA1L13934
Brand
Lenovo
EAN-13
195892080855
Order Code
72-2689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ThinkStation Slim 9. mm DVD Burner comes with 9. mm thickness, perfect fit with ThinkStation Slim Form Factor machines, with fully qualification to assure 1% compatibility on specified machines.
  • Read data in each DVD-ROM, DVD-R (Ver.1., Ver. 2. for Authoring)
  • Read and writes data in each DVD-R (Ver. 2.1 for General), DVD-R DL (Dual Layer), DVD-RW, DVD-RAM (Ver.2.2), DVD+R, DVD+R DL (Double Layer), and DVD+RW
  • Read data in each CD-ROM, CD-ROM XA, CD-I, Video CD, CD-Extra and CD-Text
  • Read data in Photo CD (Single and Multi session)
  • Read standard CD-DA
  • Read Super Audio CD (Compatible layer in Hybrid type)
  • Read and write CD-R discs conforming to “Orange Book Part 2"
  • Read and write CD-RW discs conforming to “Orange Book Part 3"
  • CPRM (DVD-R/RW/RAM) supported
  • Read and write data on DVD+R (M-DISC)
  • Buffer memory .5MB

Reviews

Be the first to submit a review

Trustpilot