Lenovo 4X91K16968 Thunderbolt 4 cable Black 0.70 m 8K UHD USB-C plug

MPN
4X91K16968
Brand
Lenovo
EAN-13
0195892067658
Order Code
16-7213
Country of Origin
Germany

Discontinued


Lenovo 4X91K16968 is a high-specification Thunderbolt 4 cable, designed for performance and reliability in data and video transmission applications. This black, 0.70 metre cable features a USB-C plug, providing compatibility with a wide range of devices. It supports 8K Ultra High Definition (UHD) video, making it suitable for connecting displays that require high-resolution throughput. The use of Thunderbolt™ 4 technology ensures fast data transfer speeds and efficient power delivery, critical for engineering tasks that demand minimal latency and high-bandwidth connections, such as digital content creation, high-performance computing, and laboratory data analysis. The cable's robust construction and adherence to the latest USB standards make it an essential component in professional and technical environments where reliable connectivity is paramount.
Cable Length 0.70m
Connector 1 USB Thunderbolt
Connector 2 USB C male
Colour Black
Type Thunderbolt
Cable Design Round
Cable Diameter 4.6mm
Cable features 8K UHD
Cable Type Thunderbolt™ 4
Connections Thunderbolt™ USB-C® plug
Connector Version straight
Data transfer rate (max) 40 Gbit/s
Package depth 130mm
Package height 15mm
Package weight 48.13g
Package width 120mm
Product colour Black
Product Type Thunderbolt cable
Thunderbolt version 4
Transfer Rate (max.) 40 GBit/s
USB Type-C DisplayPort Alternate Mode Yes
Weight 33g

Trustpilot