Lenovo 4X81L12875 Lenovo 4X81L12875 stylus pen 3.6 g Black

MPN
4X81L12875
Brand
Lenovo
EAN-13
195892082286
Order Code
72-3568
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lenovo Integrated Pen for 13w Yoga with up to 496 levels of pressure sensitivity, provides a natural pencil-like and paper experience when you sketch and jot down notes. Users will also enjoy easy access to short-cut functions through two built-in customisable buttons on the base of the pen. This pen can also be conveniently stored and charged in the notebook’s pen slot.
  • Diameter: 5.3mm
  • Wacom AES 1.
  • Up to 496 levels of pressure sensitivity
  • Rapid charge 15s for more than 36min operating time
  • More than 42 minutes active use for one single fully charge in 5 minutes
  • Integrated storage and charging in notebook

Reviews

Be the first to submit a review

Trustpilot