Lenovo 4X61Q73041 4X61Q73041 graphics card NVIDIA RTX A1000 8 GB GDDR6

MPN
4X61Q73041
Brand
Lenovo
UPC-12
195892109693
Order Code
70-5752
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £668.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

NVIDIA RTX A1000 8GB mini-DP*4 GDDR6 Graphics Card is a single-slot, 6.6" PCl Express Gen4 graphics solution based on the state-of-the-art NVlDlA Ampere architecture. It is an actively cooled product capable of 50 W maximum graphics power using a PCle edge connector. This NVIDIA RTX A1000 GPU delivers hardware-accelerated ray tracing, revolutionary Al features, advanced shading and powerful simulation capabilities to creative professionals. With the industry's most expansive graphics memory footprint consisted of 8 GB of GDDR6 memory with ECC for data protection, NVIDIA RTX A1000 enables the most graphics-intensive applications run with the highest level of user experience, with sizable data sets.
  • 8 GB of GDDR6 memory
  • Peak memory bandwidth up to 192GB/s
  • Support 4 VESA® mini-DisplayPort connectors
  • PCI Express Interface: PCIe 4.0 x 8
Type Graphics Card

Reviews

Be the first to submit a review

Trustpilot