Lenovo 4X31R64490 4X31R64490 keyboard Mouse included Office RF Wireless QWERTY

MPN
4X31R64490
Brand
Lenovo
UPC-12
195892117070
Order Code
70-1222
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 252 in stock

Designed for the modern professional, the Lenovo Essential Wireless Combo Keyboard & Mouse Gen 2 delivers functionality, comfort, and style. The slim 2.5-zone keyboard, with its responsive keys, promotes a premium silent typing experience and improves your working efficiency with specialized Microsoft Copilot Key, while the standard-size mouse perfectly complements its keyboard counterpart in design and utility. The 2.4MHz receiver provides a stable keyboard and mouse connection for maximum reliability. Plus, with 65% post-consumer recycled plastic in its construction, this combo is as sustainable as it is productive. Includes 3-year limited hardware warranty, and global product support. Download driver first to enable hotkey functions.
  • Reliable 2.4 GHz wireless connection
  • Be eco-friendly with 65% post-consumer recycled plastic for both keyboard and mouse
  • Low-profile 2.5-zone keyboard layout for effortless typing
  • LED Indicator for keyboard: Low-battery, FnLock, NumLock
  • Adjustable tilt leg and spill-resistant keyboard design
  • One-touch dedicated media controls from F1-F12 for productivity
  • Download the driver to support the hotkey functions from F1-F12
  • AES-128 encryption for the keyboard
  • Full-size ambidextrous mouse for left or right-hand comfort
  • Optical sensor and 1600 DPI resolution for precision
  • Up to 15 months battery life for keyboard (may vary based on usage)
  • Up to 18 months battery life for mouse (may vary based on usage)
  • Enjoy total peace of mind thanks to the 3-year warranty
  • The Keyboard with Copilot Key, the Copilot in Windows is an AI-powered intelligent assistant. When Copilot is not available or enabled on the device, pressing the Copilot key will launch Windows Search
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot