Lenovo 4X21L54610 65W USB-C Wall Adapter - EU Power supply unit

MPN
4X21L54610
Brand
Lenovo
EAN-13
0195892083849
Order Code
21-2188
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Lenovo 4X21L54610. Purpose: Laptop, Power supply type: Indoor, Input voltage: 100 - 240 V. Product colour: Black. Certification: CB CCC CECP BIS BSMI CE DERZH EAC INSM IRAM ISC KC KONCAR KVALITET Moroccan NOM-01 NOM-29 NRCAN.... Cable length: 1.7 m, Width: 56 mm, Depth: 28.5 mm. Package width: 118 mm, Package depth: 95.5 mm, Package height: 80 mm
Type Power supply unit
Colour Black

Reviews

Be the first to submit a review

Trustpilot