Lenovo 40B90000WW 40B90000WW laptop dock/port replicator Wired USB 3.2 Gen 1 (3

MPN
40B90000WW
Brand
Lenovo
UPC-12
195892097808
Order Code
70-4608
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lenovo USB-C Dual Display Travel Dock is an essential companion for the modern remote professional. This compact dynamo supports dual 4K displays and powers your USB-C laptop with up to 100W PD (with an additional 135W USB-C adapter.) Crafted with 66% post-consumer recycled content in the chassis, it's designed to lighten your carbon footprint. And don't forget the adjustable cable management, balancing efficiency and convenience flawlessly. It's a true productivity booster at home, work, or anywhere in between.

DISCLAIMER: Lenovo USB-C & Thunderbolt Docks are compatible with notebooks supporting industry-standard USB-C Alt-Mode or Thunderbolt protocols via their USB Type C port.

- Powerful Performance: Ultimate Productivity Companion
Achieve more with 7 expertly engineered ports: Two video ports for dual 4K displays that transform your workspace into a visual powerhouse. All while the super-fast USB and ethernet ports redefine connectivity. Power. Performance. Productivity. All in your pocket.

- Modern Aesthetic: Sustainable, Innovative, Elegant
Reimagining your workspace, our USB-C Travel Dock merges style, productivity, and sustainability. Encased in a modern Eclipse Black design, it makes a minimalist statement with 66% Post-Consumer Recycled Content (PCC) in the chassis, leading our portfolio as the greenest dock offering yet.
  • Powerful Performance: Ultimate Productivity Companion
  • Universal Compatibility: Connect, Create, Collaborate
  • Modern Aesthetic: Sustainable, Innovative, Elegant
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot