Lenovo 40B00300UK 40B00300UK laptop dock/port replicator Wired Thunderbolt 4 Bl

MPN
40B00300UK
Brand
Lenovo
UPC-12
195348677479
Order Code
70-5233
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £337.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Premium Thunderbolt™ 4 Docking Experience: ThinkPad Thunderbolt 4 Workstation Dock delivers reliable and consistent industry leading video, data and power connectivity; Maximize Your Productivity: Expand your horizon with versatile 8K display support or multiple 4K displays support, Upto 230W Power Delivery to Workstation, silent firmware upgrades, VPro/AMT support and transfer data at lightning fast 40Gbps.; The ThinkPad Thunderbolt 4 Workstation Dock is future-proof and fully loaded to take your productivity, efficiency and creativity to the peak.
  • The ThinkPad Thunderbolt™ 4 Workstation Dock supports upto 230W PD
  • Single 8K@30Hz or upto 4 4K@60HZ display support
  • Silent firmware upgrades, vPro/AMT Pass through support, and
  • Data transfer rates upto 40 Gbps
  • (depending on host system and peripheral processing capability, file attributes, and other configuration and operating environment factors)
Host Connection Thunderbolt
Type Dock Replicator

Reviews

Be the first to submit a review

Trustpilot