Lenovo 40ALLG1WWW Lenovo 40ALLG1WWW power bank Lithium-Ion (Li-Ion) 10000 mAh

MPN
40ALLG1WWW
Brand
Lenovo
EAN-13
195713001601
Order Code
73-0563
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 265 availableBack-order availability date - 24/10/2026

Wires are like chains to remote workers. That’s why we’ve done away with the frustration of cables and invented a truly wireless portable power bank. With a 1, mAh battery and wireless Qi, one power source is all you need to provide up to 15W of wireless power to your Qi-enabled devices.
  • 1,mAh capacity, 3W max. output
  • Simultaneously charging up to 3 devices
  • Dual USB-C connection, 1 x USB-C port + 1 x USB-C integrated cable
  • USB-C charging support power-in and power-out
  • Supports USB-C fast charging for tablets, up to 27W
  • Wireless Qi fast charging up to 15W
  • Compatible with PD 3. devices
  • Supports pass-through charging
  • Fast charge with any USB-C adapter, fully charged in under 2 hours
  • Built-in overcharge and safety protection

Reviews

Be the first to submit a review

Trustpilot