Lenovo 21HQ003CUK Lenovo ThinkPad X1 Yoga Gen 8 Intel® Core™ i5 i5-1335U Hybrid

MPN
21HQ003CUK
Brand
Lenovo
EAN-13
196804341033
Order Code
73-1891
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1847.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Next-level performance

Powered by 13th Gen Intel® Core™ vPro® processors, the Lenovo ThinkPad X1 Yoga Gen 8 2-in-1 laptop takes multitasking to the next level. These CPUs intelligently allocate workloads to the right thread, on the right core, at the right time—which allows for better team collaboration and productivity based on how you’re actually using your device. And with Intel® Evo™ certification, you can count on consistent responsiveness, instant wake, all-day battery life, rapid charging, and intelligent video conferencing.

Productivity booster

Making collaboration a cinch, the Communications Bar on the ThinkPad X1 Yoga Gen 8 2-in-1 laptop is both highly functional and stylish. Multiple camera options with FHD resolution, including a hybrid FHD / infrared (IR) mobile industry processor interface (MIPI) webcam with Computer Vision’s added security and webcam privacy shutter included with all of them. What’s more, four integrated AI-based noise-cancelling mics with Dolby Voice® and four speakers with Dolby Atmos® deliver superb audio, ensuring your message is heard crystal clear.

Type. Sketch. Swipe.

Thanks to its 36-degree hinge, the ThinkPad X1 Yoga Gen 8 2-in-1 laptop quickly switches between laptop, tablet, tent, and stand modes. No matter where your work takes you, we’ve got a way to accommodate your style and help get things done, faster. Seamlessly go from typing on the keyboard to sketching, signing documents, or taking notes on screen with the rechargeable, garaged pen. Or just swipe when you’re using the device as a tablet.

Conveniently connect to your phone

With Intel® Unison™, you can put your laptop at the center of all that you do. Wirelessly connect your phone—either Android or iOS—to your ThinkPad X1 Yoga Gen 8 2-in-1 laptop. Transfer files quickly and easily, even edit your photos and videos seamlessly on the big screen. Make and answer calls directly from your PC, with full access to your phone’s contact list. You can even receive notifications on your laptop, as well as messaging. No need to switch devices when you can do it all in one place.

Safeguard your data & your system

Biometrics provide extra protection on the ThinkPad X1 Yoga Gen 8 convertible laptop— from the fingerprint reader integrated with the power button to the facial recognition software that works with the IR camera. ThinkShield, our comprehensive suite of security solutions, is integral to our laptops. Features like discrete Trusted Platform Module (dTPM) encrypt your data. Presence detection automatically locks your device when you move away. And Intel vPro® helps prevent attacks to the OS, login credentials, and more.

We take sustainability seriously

We’ve committed to net-zero greenhouse gas emissions by 25, making Lenovo the world’s first PC / smartphone maker and one of only 139 companies with a net-zero target validated by the Science Based Targets initiative (SBTi). For the ThinkPad X1 Yoga Gen 8, that means low-temp soldering and a chassis made from recycled aluminum. We use 9% post-consumer content (PCC) recycled plastic in the speaker enclosure, 25-3% PCC recycled plastic in the battery enclosure, and 9% PCC recycled plastic in the power adapter. Packaging is entirely plastic-free.

Quality you can count on

We use the US Department of Defense's MIL-STD 81H standards to create a balance of reliability and durability for our ThinkPad laptops. We test against 12 standards and more than 2 quality checks to ensure they run in extreme conditions. These tests cover harsh variables like Arctic wilderness and desert dust storms, including temperature, pressure, humidity, vibration, and more.

Double the cool factor

The underside of the keys on our legendary ThinkPad keyboard are designed to create better airflow. Combined with with dual fans and rear ventilation, the thermal capabilities on the ThinkPad X1 Yoga Gen 8 2-in-1 keep this convertible laptop cool even when it’s working overtime.

With Tile®, you’ll never lose track of your device

If you misplace your 2-in-1 laptop, or worse, if someone takes it, locating your PC has never been so easy. The ThinkPad X1 Yoga Gen 8 2-in-1 laptop is Tile® ready. Simply subscribe to the Tile® service*, and then download the app, set up your device, and activate. Use your smartphone to locate your device—even when your X1 is powered off.

Specifications may vary depending upon region / model.
  • Intel Core i5-1335U, 1C (2P + 8E)/12T, P-core 1.3/4.6GHz, E-core .9/3.4GHz, 12MB
  • 14" WUXGA (192x12) IPS 5nits 1% sRGB ThinkPad Privacy Guard Touch
  • 16GB LPDDR5-64
  • 256GB SSD M.2 228 PCIe 4.x4 NVMe Opal 2.
  • Intel Iris Xe Graphics
  • Windows 11 Pro

Reviews

Be the first to submit a review

Trustpilot