Lenovo 21H3002EUK Intel Core i7-1355U, 10C (2P + 8E)/12T, P-core

MPN
21H3002EUK
Brand
Lenovo
EAN-13
197529240038
Order Code
73-0802
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1255.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Thinner and lighter than its predecessors, this ThinkPad is perfectly suited to take on varied
workloads, be it day-to-day data management or audio/video streaming. Powered by 13th Gen Intel
Core U/P Series processors, and with up to 2TB SSD storage it combines productivity with performance
in a sleek form factor. The 15.6” FHD anti-glare display ensures a comfortable working experience
for professionals while expanded WWAN connectivity delivers blazing-fast Gigabit internet
speed, anywhere.

Hybrid professionals will appreciate the USB-C, HDMI and Thunderbolt 4 ports enabling
quick transfer of design files and complex spreadsheets, and connection to external
monitors. Additionally, camera privacy shutter and optional smart card reader enhances
data security.

With the use of PCC recycled materials in the cover and internal components, plus
plastic-free packaging with 9% recycled content, the device keeps sustainability at its
forefront.

With fewer pre-installed applications, battery life and device responsiveness is quicker. At
the same time IT administrators can now deploy devices faster.
  • Intel Core i7-1355U, 1C (2P + 8E)/12T, P-core 1.7/5.GHz, E-core 1.2/3.7GHz, 12MB
  • 15.6" FHD (192x18) IPS 25nits 45% NTSC
  • 1x 16GB SO-DIMM DDR4-32
  • 512GB SSD M.2 2242 PCIe 4.x4 NVMe Opal 2.
  • Intel Iris Xe Graphics Functions as UHD Graphics
  • Windows 11 Pro

Reviews

Be the first to submit a review

Trustpilot