Lenovo 21H1003EUK Intel Core i5-1335U, 10C (2P + 8E)/12T, P-core

MPN
21H1003EUK
Brand
Lenovo
EAN-13
197529240878
Order Code
73-1773
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1064.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Powerful performance whenever you need it

Powered by Intel vPro® with 13th Gen Intel® Core™ U or P series processors and remarkable graphics options, including NVIDIA® GeForce®, the ThinkPad L14 Gen 4 laptop will inspire productivity. Plus, with optional battery choices up to 57Whr for true all-day power, this device is a high-performing partner for the work-from-anywhere workforce.

Everywhere connectivity

With the ThinkPad L14 Gen 4 laptop, you can choose 4G LTE WWAN* connectivity to keep up and running like a smartphone. When combined with WiFi 6E** coverage, it keeps you online virtually anywhere. Plus, you can stay online, yet keep your health in the forefront—Glance software alerts you about your posture and reminds you to look away from the screen to refocus your eyes.

Smarter security

The ThinkPad L14 Gen 4 laptop boasts a power button that’s activated by a fingerprint reader. What’s more, ThinkShield hardware and software components with integrated discrete Trusted Platform Module (dTPM), the added security of Windows 11, Microsoft 11 Secured-core PC, and the Intel vPro® platform deliver protection from every angle.

Reliability you can count on

We use the US Department of Defense's MIL-STD 81H standards to create a balance of reliability and durability for our ThinkPad laptops. We test against 12 standards and more than 2 quality checks to ensure they run in extreme conditions. These tests cover harsh variables like Arctic wilderness and desert dust storms, including temperature, pressure, humidity, vibration, and more.

Flexible procurement

Consider a Ⴂexible approach to IT procurement, Lenovo Device as a Service (DaaS). Designed to free up time and capital, it combines devices, service support, and software into fixed monthly payments. And by taking care of lifecycle management, it enables your IT resources to focus on what they do best.






  • Intel Core i5-1335U, 1C (2P + 8E)/12T, P-core 1.3/4.6GHz, E-core .9/3.4GHz, 12MB
  • 14" FHD (192x18) IPS 25nits 45% NTSC
  • 1x 16GB SO-DIMM DDR4-32
  • 256GB SSD M.2 2242 PCIe 4.x4 NVMe Opal 2.
  • Intel Iris Xe Graphics Functions as UHD Graphics
  • Windows 11 Pro

Reviews

Be the first to submit a review

Trustpilot