Lenovo 11R80043UK ThinkCentre M75s AMD Ryzen™ 5 5600G 8 GB DDR4-SDRAM 256 GB SS

MPN
11R80043UK
Brand
Lenovo
UPC-12
196803854947
Order Code
70-4451
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1350.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Power to work

The ThinkCentre M75s Gen 2 desktop will breeze through your toughest tasks with up to an AMD Ryzen™ 7 PRO processor and up to 128GB DDR4 memory. Multitask, create content, and crunch data easily, improving productivity and the bottom line.

Steadfast security

The Thinkcentre M75s Gen 2 small form factor desktop’s discrete Trusted Platform Module (dTPM) chip encrypts critical information and enables hardware authentication. BIOS-based Smart USB Protection prevents unauthorized access via peripheral. And AMD GuardMI technology enables power-on-to-power-off data protection with a co-processor inside the AMD Ryzen™ PRO CPU.

Convenience guaranteed

The ThinkCentre M75s Gen 2 SFF offers plenty of convenient features to help users be more comfortable and productive. A rapid-charging USB port enables fast data transmission and device charging, even when the PC is in sleep mode. Turn on the desktop with a simple key stroke. Connect multiple peripherals to a variety of ports, for seamless multitasking. Easily manage updates, diagnostics, and security from a remote location.

Energy-efficient and reliable

The M75s Gen 2 has a minimal footprint on the environment as well as on your desk. It meets global sustainability standards for Energy Star® 8.0, EPEAT® Silver, and TCO 8.0. And it’s designed and rigorously tested for durability and reliability.
  • Windows 11 Pro
  • AMD Ryzen 5 5600G (16MB Cache, 3.9GHz)
  • 8GB (3200MHz) DDR4-SDRAM (1 x 8) & 256GB SSD
Type Desktop PC

Reviews

Be the first to submit a review

Trustpilot