Lenovo 0B47396 DisplayPort Cable Black 0.50 m DisplayPort to DisplayPort

MPN
0B47396
Brand
Lenovo
EAN-13
0887942001346
Order Code
16-7202
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lenovo 0B47396 is a DisplayPort cable measuring 0.50 metres in length, engineered to facilitate high-performance audio and visual signals between compatible devices. Manufactured with durability and efficiency in mind, this cable features DisplayPort connectors on both ends, ensuring seamless connectivity with monitors, TVs, and other audio-visual equipment that support the DisplayPort interface. Renowned for its reliability in transmitting high-definition video and audio signals, this cable is typically utilised in engineering applications such as connecting computer graphics cards to advanced display systems and supporting high-resolution monitor configurations for professional workstations. The Lenovo 0B47396 is identified by the EANs 00887942001346 and 04560421219000, attesting to its authenticity and compliance with standard cable requirements.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.5m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
Connector gender Male/Male
Harmonized System (HS) code 84733080
Product colour Black
Quantity per pack 1 pc(s)
Weight 80g

Reviews

Be the first to submit a review

Trustpilot