Lenovo 00MM960 Lenovo 00MM960 network card Internal Fiber 100000 Mbit/s

MPN
00MM960
Brand
Lenovo
EAN-13
889488417292
Order Code
71-6946
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2703.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ConnectX-4 from Mellanox is a family of high-performance and low-latency Ethernet and InfiniBand adapters. The ConnectX-4 Lx EN adapters are available in 4 Gb and 25 Gb Ethernet speeds and the ConnectX-4 Virtual Protocol Interconnect (VPI) adapters support either InfiniBand or Ethernet.

These adapters address virtualized infrastructure challenges, delivering best-in-class performance to various demanding markets and applications. Providing true hardware-based I/O isolation with unmatched scalability and efficiency, achieving the most cost-effective and flexible solution for Web 2., Cloud, data analytics, database, and storage platforms.

The following figure shows the Mellanox ConnectX-4 2x1GbE/EDR IB QSFP28 VPI Adapter (the standard heat sink has been removed in this photo).
  • ConnectX-4 Lx Ethernet adapters
  • The ConnectX-4 Lx adapters discussed in this product guide offer a high performance Ethernet adapter solution for Ethernet speeds up to 4 Gb/s, enabling seamless networking, clustering, or storage. The Lx adapters reduce application runtime, and offer the flexibility and scalability to make infrastructure run as efficiently and productively as possible
  • ConnectX-4 1 Gb Ethernet / EDR InfiniBand
  • ConnectX-4 with Virtual Protocol Interconnect (VPI) offers the highest throughput VPI adapter, supporting EDR 1Gb/s InfiniBand and 1Gb/s Ethernet and enabling any standard networking, clustering, or storage to operate seamlessly over any converged network leveraging a consolidated software stack
  • I/O Virtualization
  • ConnectX-4 SR-IOV technology provides dedicated adapter resources and guaranteed isolation and protection for virtual machines (VMs) within the server. I/O virtualization with ConnectX-4 gives data center administrators better server utilization while reducing cost, power, and cable complexity, allowing more Virtual Machines and more tenants on the same hardware
  • Overlay Networks
  • In order to better scale their networks, data center operators often create overlay networks that carry traffic from individual virtual machines over logical tunnels in encapsulated formats such as NVGRE and VXLAN. While this solves network scalability issues, it hides the TCP packet from the hardware offloading engines, placing higher loads on the host CPU. ConnectX-4 Lx effectively addresses this by providing advanced NVGRE and VXLAN hardware offloading engines that encapsulate and de-capsulate the overlay protocol header as well as offloads TCP stateless activities on the encapsulated packet
  • RDMA over Converged Ethernet (RoCE)
  • ConnectX-4 adapters supports RoCE specifications delivering low-latency and high-performance over Ethernet networks. The ConnectX-4 VPI adapter also supports IBTA RDMA (Remote Data Memory Access) for InfiniBand network performance. Leveraging data center bridging (DCB) capabilities as well as ConnectX-4 advanced congestion control hardware mechanisms, RoCE provides efficient low-latency RDMA services over Layer 2 and Layer 3 networks
  • Mellanox PeerDirect
  • PeerDirect communication provides high efficiency RDMA access by eliminating unnecessary internal data copies between components on the PCIe bus (for example, from GPU to CPU), and therefore significantly reduces application run time. ConnectX-4 advanced acceleration technology enables higher cluster efficiency and scalability to tens of thousands of nodes

Reviews

Be the first to submit a review

Trustpilot