Leitz Display Book WOW A4 PP 40 Pockets Ice Blue

MPN
46320051
Brand
Leitz
EAN-13
4002432106165
Order Code
35-0746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 weeks

Leitz 46320051 WOW Display Book with 40 Pockets, Ice Blue

This display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 40 clear pockets, it is ideal for the workplace, office or home, offering both a professional and stylish presentation.


  • Colour: Ice Blue
  • 80 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
  • Manufacturer's part 46320051
Type Display Book
Colour Blue
Size A4
Depth 310mm
Format A4
Height 16mm
Material Polypropylene
Weight 280g
Width 231mm

Reviews

Be the first to submit a review

Trustpilot